200ma 20x5mm Antisurge Ceramic Fuse

200ma 20x5mm Antisurge Ceramic Fuse

MPN
70-007-65/0.2A
Brand
Siba
Order Code
26-0379

Discontinued


Antisurge Miniature Fuse, Time Lag, 200mA Current Rating, 250Vac Voltage Rating, 1.5kA Interrupting Rating, Ceramic Body Material, 5x20mm Fuse, IEC, EN, VDE Standards, 1.3g Weight, 2000mV Voltage Drop, 0.9W Power Loss, High Breaking Capacity Ceramic Fuse Designed to IEC 127, Approved to SEMKO, VDE, UL Recognised 1A-10A, Siba 70-007-65 Series
Length 20mm

Accessories


Trustpilot