Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 200-0551 Microphone Cable Black Sheath 24 AWG

Order Code:  

59-2080

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 200-0551  Copy to clipboard
 Report an error

Discontinued

The Sommer Cable 200-0551 is a SC-PEACOCK MKII Microphone Cable that is not only for microphones but ideal for the construction of cinch and Y-patch cables.

The cable cores are protected individually to 95% with dense spiral shielding and can be separated at any time. The individual cable fits all jack, XLR, and cinch plugs.

Application: Wiring of stereo microphones, Construction of insert cables.


  • Highly flexible due to the use of a soft PVC-jacket resistant to the cold
  • Multiple application because individual cables can be separated
  • Sold per Metre
  • Supplied cable thickness: 24AWG
  • Supplied with Black outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Length Sold per metre
Conductor Size 24AWG
Colour Black

Reviews


Be the first to submit a review