This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
AEL ZTA MG 4MHZ 4.0MHz 2-Pin Piezo-Ceramic Resonator
Image Representative of Range

AEL ZTA MG 4MHZ 4.0MHz 2-Pin Piezo-Ceramic Resonator

Order Code:  

90-3535

 
Brand: AEL  MPN: ZTA MG 4MHZ 
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.300
50+ £0.280
100+ £0.240

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
762 in Stock, despatched same dayContact us for additional stock

A 4.0MHz through-hole ceramic resonator that has a high tolerance and high stability and is suitable for a wide range of applications, including communications devices, digital electronics, AV equipment, etc.


  • Low ageing
  • Suitable for PCB mounting

Frequency tolerance±0.5%
Frequency stability±0.3%
Ageing±0.3% over 10 years
Operating temperature range–25°C to +85°C

Order codeWidthHeightLead lengthPitch
(mm)(mm)(mm)(mm)
90-3530101055
90-3535101055
90-3560653.55

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review