2.4GHz Audio/video Module Law-awm650rx

2.4GHz Audio/video Module Law-awm650rx

MPN
LAW-AWM650RX
Brand
LPRS
Order Code
43-0171

Discontinued


This unit is a 2.4GHz audio/video wireless RF receiver that has an open area range of up to 100m. High reliability and compliance with RF emissions criteria make this module suitable for applications such as: wireless security surveillance, wireless audio/video transmission, baby monitors, wireless camera/CCTV. etc.
  • Worldwide useage 2.4GHz ISM band (2400 to 2483MHz)
  • Compact size
  • Lower power consumption
  • Highly efficient FM-FM modulation/demodulation scheme
  • Four channel selection
  • NTSC and PAL video formats
  • Conforms to FCC and R&TTE criteria
  • LPRS LAW-AWM650RX
Type Wideband FM Receiver Module
Frequency 2.4GHz
Height 4.7mm
Length 28.95mm
Width 37.85mm

Trustpilot