Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 19166 Car Charger With USB Port - 5W

Order Code:  

49-0098

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 19166  Copy to clipboard EAN-13: 8713439191660
 Report an error

Discontinued

This Trust 5W Car Charger with USB Port has been designed to charge your smartphone, iPad mini, iPhone or iPod via the USB charge cable supplied. Equipped with a reliable design that makes it ultra compact and therefore able to fit any car power outlet or cigarette lighter plug.
  • Black colour
  • Single output
  • Plugs into a car's cigarette lighter plug
  • Manufacturer's 3-year warranty
  • Manufacturer's part 19166

Minimum requirements: 12V car power or cigarette lighter socket; USB charging cable supplied with your portable device (5W max)
Power Source Car
Voltage 12V
Current N/A
Output Connection USB

Reviews


Be the first to submit a review