Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 19020 Tytan 2.1 Subwoofer Speaker Set - Black

Order Code:  

19-4132

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 19020  Copy to clipboard EAN-13: 8713439190205
 Report an error

Discontinued

Purchase the Trust Tytan 2.1 Speaker Set if you're looking for top-quality sound from your PC with plenty of oomph.

Designed for use with home and office computer systems, this elegant looking speaker set punches out an impressive 60 Watts of RMS power (120 Watts peak power).


  • Wooden subwoofer
  • Wired volume control
  • Headphones connection
  • Separate volume and bass control
  • Extra MP3, iPod and iPhone connection
  • Subwoofer with power cable attached
  • 2 satellite speakers with cables attached
  • Wired remote control with audio cable
  • User's guide included
  • System requirements: 3.5mm audio connection, wall power connection
  • Manufacturer's part 17966
Total RMS Power 60W
No. of speakers 2
Frequency Range N/A
Headphone socket Yes
Connection 3.5mm jack & mains cable
Transfer Type Wired
Max. Range N/A

Questions


*Question functionality currently disabled


01 May 2014 Question by: Rapid Customer | Product code: 19-4132
Q. Is this UK plug or European Plug I really need a UK Plug
A. Hi Ali. Thank you for your question. There is a UK plug on this speaker set.


04 July 2013 Question by: Rapid Customer | Product code: 19-4132
Q. Will this system work with my laptop? I have only one socket for audio - I guess it needs the usual connector - a small jack just over 1/2 inch long.
A. Hi Tim. Thank you for your question. This speaker set will work with any device that has either a line out or headphone socket and accepts the standard 3.5mm stereo connection.

Reviews


Worth it

Reviewed by: Rapid Customer - 28 April 2013
Bought this here because it is cheaper than many other websites, including amazon. After watching a few reviews on Youtube I knew this was the system I wanted for it's reasonable price tag. Rapid delivered the item in good time and with plenty of protective paper within the box to prevent any damage in transit. Overall 5/5, I'm really happy with this product, it sounds great!