Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 18925 Raina 2.1 Subwoofer Speaker Set

Order Code:  

19-1166

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 18925  Copy to clipboard EAN-13: 8713439189254
 Report an error

Discontinued

The Trust 18925 Raina Compact 2.1 Speaker Set has a subwoofer and a peak output power of 20W (10W RMS).


  • Quality sound with deep bass
  • Volume control and power switch on the back of the subwoofer
  • USB powered no separate power pack needed
  • Trust type 18925
Total RMS Power 20W
No. of speakers 3
Frequency Range N/A
Headphone socket No
Connection 3.5mm stereo jack
Transfer Type Wired
Max. Range N/A

Reviews


Be the first to submit a review