Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 18790 Tytan 2.1 Subwoofer Speaker Set - White UK

Order Code:  

19-1165

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 18790  Copy to clipboard EAN-13: 8713439187908
 Report an error

Discontinued

The Trust 18790, 2.1 Subwoofer Speaker Set includes a wooden subwoofer and has a total RMS power output of 60W (120W peak power).


  • 2.1 speaker set including wooden subwoofer
  • 60W total RMS power output (120W peak power)
  • High quality sound with deep bass
  • Convenient wired volume control with headphones and iPod / mp3 connections
  • Volume and bass controls on the side
  • Smart power management: goes to standby when not in use
  • Trust type 18790
Total RMS Power 60W
No. of speakers 3
Frequency Range N/A
Headphone socket Yes
Connection 3.5mm stereo jack
Transfer Type Wired
Max. Range N/A

Reviews


Be the first to submit a review