Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Trust 18534 Eleno Premium Headset

Order Code:  

49-0082

 
Brand: Trust  MPN: 18534  EAN-13: 8713439185348
  • Country of Origin:
 Report an error

Discontinued

A premium quality headset from Trust with microphone for notebook, ultrabook, tablet and smartphone - they can also be used for listening to music and chatting. Manufactured with a host of excellent features, including an inline volume remote control and detachable microphone.

These headphones have been designed with comfort in mind and are equipped with an adjustable headband and microphone, while the soft ear cups boast a brushed metal look.

The full package includes: headset, microphone with protection bag, notebook/PC converter cable and a user's guide.



  • Black colour
  • 150 x 200 x 65mm (W x H x D)
  • Volume control
  • Manufacturer's 3-year warranty
  • 215g product weight (net)
  • Comfortable to wear
  • Manufacturer's part 18534

Minimum requirements: notebook/PC (3.5mm headphone output, 3.5mm microphone input); ultrabook, tablet and smartphone (1x 3.5mm audio in & output).

Reviews


Be the first to submit a review