Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SpeaKa 180/200 Loudspeaker Frame 8 Ohm

Order Code:  

55-3607

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: 180/200  Copy to clipboard EAN-13: 4016138066791
 Report an error

Discontinued

The SpeaKa series is characterized by high product quality and a very high price-performance ratio. It features a strong steel chassis. Perfect for building subwoofers. Ideal for replacements or building your own loudspeakers!
  • Load carrying capacity RMS/Max 180/200W
  • Frequency range 28 - 1200Hz
  • Installation-Ø 282mm

Questions


*Question functionality currently disabled


08 September 2015 Question by: Rapid Customer | Product code: 55-3607
Q. What is the db output
A. Hi Robert, thank you for your question. The sound pressure level is 88±3dB. The specification sheet can be found here.

Reviews


Be the first to submit a review