Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Edding 4-180001-1-1001 1800 Profipen Fibrepen 0.25mm Black

Order Code:  

51-1142

 
Brand: Edding  MPN: 4-180001-1-1001 
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 14 days

Edding 1800 Profipen Fibrepens use water soluble ink and are ideal for writing, signing documents and creating fine sketches and technical drawings.


  • Waterproof, fade-resistant pigment black ink
  • Fine writing tip in metal holder
  • Line thickness 0.25mm
Colour Black
Line Width 0.25mm
Tip Shape Needle

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review