This GP Batteries Lithium-ion (Li-ion) PowerBank mobile device charger has a capacity of 20,000mAh and a USB-A output. It can provide up to 8 extra charges for your smartphone when you are away from other sources of charging.
The PowerBank has built-in protection circuitry to safeguard you and your devices from over current, over charging, over discharging and short-circuit faults.
- Colour: grey
- Capacity: 20,000mAh
- Includes micro USB cable
- Input: micro USB, 5V DC, 2A
- Output: 2x USB-A, 5V DC, 2.1A (total)
- Built-in Smart IC ensures your devices are charged at the optimal speed
- Pass-through charging - recharge your devices and the power bank at the same time
- Size: 159 x 83 x 22mm
- Weight: 454g
- 5 Levels of built in safety protection
- GP type B20A
Voltage |
5V |
Current |
2100mA |
Capacity |
20000mAh |