Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP Batteries GPACCB05A000 B-Series Portable PowerBank, 5,000mAh White

Order Code:  

18-0523

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPACCB05A000  Copy to clipboard EAN-13: 4891199182945
 Report an error

Discontinued

This GP Batteries Lithium-ion (Li-ion) PowerBank mobile device charger has a capacity of 5,000mAh and a USB-A output. It can provide up to 2 extra charges for your smartphone when you are away from other sources of charging.

The PowerBank has built-in protection circuitry to safeguard you and your devices from over current, over charging, over discharging and short-circuit faults.


  • Colour: white
  • Capacity: 5,000mAh
  • Includes micro USB cable
  • Input: micro USB, 5V DC, 2A
  • Output: 1x USB-A, 5V DC, 2.1A
  • Built-in Smart IC ensures your devices are charged at the optimal speed
  • Pass-through charging - recharge your devices and the power bank at the same time
  • Size: 93 x 45 x 22mm
  • Weight: 120g
  • 5 Levels of built in safety protection
  • GP type B05A
Voltage 5V
Current 2100mA
Capacity 5000mAh

Reviews


Be the first to submit a review