Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 50105 17cm Ceiling Speaker White

Order Code:  

35-2912

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 50105  Copy to clipboard
 Report an error

Discontinued

This gracefully designed 17cm white speaker from Visaton produces a top quality sound.
  • Suitable for professional 100V line installations via integral transformer
  • Good bass and clear treble
  • Fitted with a 2-way coaxial driver
  • Push terminal block allows a quick and easy connection to the 100V-network
  • Corrosion free matt white grille
  • Suitable for suspended ceilings of any material
  • Covering grid plate is fastened with a bayonet connection that is fast and practical to install
  • Quick snap-in mounting
  • Painted covering grid plate corrosion resistant
  • For fitting in to hollow ceilings in shops, at home and hotels for both music and speech
  • Power 6W
  • Easy fitting without screws
  • CE approved
Height 74mm
Frequency 70 to 20000Hz
Impedance N/A
Colour White

Reviews


Be the first to submit a review