Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 179300 USB Line Extender

Order Code:  

58-3435

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 179300  Copy to clipboard UPC-12: 766623179300
  • Country of Origin: China
 Report an error

Discontinued

This USB line extender from Manhattan has been designed to overcome the USB distance limitations and to make better and more productive office facilities. Therefore, this extender increases the range of USB keyboard and mice during a presentation, operates a barcode scanner in a retail store or allows access to a printer in a room - all this without any interference or signal loss.


  • Local unit, USB A connector and RJ45 socket
  • Remote unit, USB A socket and RJ45 socket
  • Extends the range of USB devices up to 60m
  • Integrated transceivers amplifies the signal and prevents transmission losses
  • No external power supply needed
  • Dimensions: 30 x 198 x 195mm (H x L x W)
  • Manufacturer's part 179300

System requirements: Windows and Mac compatible.
Type USB line extender

Reviews


Be the first to submit a review