This hi-speed SVGA converter from Manhattan lets you connect a second monitor, an LCD TV or even a projector with DVI or VGA port to use on your computer or laptop. The external USB graphic card is connected simply via a free USB 2.0 port and is immediately ready to use, without opening or starting the computer again! Enjoy the many benefits of an additional monitor.
Because the extended desktop area enables you to display two applications on two monitors or split one application over two monitors. Like this, you always have the overview! And thanks to Plug and Play functionality the additional monitor can be connected or disconnected at any point of time. As such, panorama views of different documents, pictures and drawings are no longer a problem.
- USB graphics card to connect a second monitor
- Resolution up to 1680 x 1050 pixels
- VGA-output
- Fast USB 2.0 interface
- Hot-pluggable
- Mirrored display
- Select an application across two monitors
- Interfaces (output): VGA; (input): USB
- Dimensions: 40 x 20mm (W x H)
- Manufacturer's part 179225
External USB-graphic card;Driver CD;Manual. System Requirements: Windows® 2000 / XP;Windows Vista;Windows 7
Type |
SVGA converter |
Interface |
USB 2.0 |
Length |
500mm |
Colour |
Silver |