Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 177795 Performance Wireless Optical Mouse

Order Code:  

58-2927

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 177795  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This wireless optical mouse from Manhattan combines modern design with advanced performance and precision. A button on the top changes the mouse resolution between 1000, 1500 and 2000 dpi for different applications, whether routine work, computer games or complex graphics editing. The ergonomic shape with four buttons provides quick access to frequently used settings.

A non-slip surface ensures safe and comfortable handling, while the extremely small but powerful micro USB receiver with 2.4 GHz technology has a range up to 10m for wireless operation and can be housed in a compartment in the mouse. An automatic power saving mode extends battery life up to 1.5 years.


  • Precise optical scanning with adjustable resolution
  • USB wireless receiver inside the mouse storable
  • Virtually friction base smoothly glides over work surfaces
  • Resolution selectable: 1000/1500/2000 dpi
  • Button on the top to change the resolution
  • Automatic power saving mode
  • Ergonomic shape
  • Slip-free surface ensures safe and comfortable handling
  • Windows and Mac compatible
  • Colour: black, grey
  • Transfer type: wireless, radio
  • Weight: 50g
  • Dimensions: 37 x 64mm (H x W)
  • Manufacturer's part 177795
Colour Black
Illuminated No
No. of Buttons 4
Resolution 2000dpi
Sensor Type Optical
Connection USB
Transfer Type Wireless
Max Range 10m
Polling Rate N/A

Reviews


Be the first to submit a review