Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 177337 HDMI Splitter

Order Code:  

58-3432

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 177337  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This HDMI splitter from Manhattan splitter delivers a crisp and clear signal from DVD and Blu-ray players, set-top boxes, satellite receivers or other sources. It is fully HDCP compliant and up to three times cascadable.
  • Spread a digital high-definition audio/video signal up to two HDMI outputs
  • Supports video bandwidths of up to 2.25 Gbit/s/225 MHz
  • Resolutions up to 1080p
  • Colour: Black
  • Dimensions: 70 x 23 x 155mm (D x H x W)
  • Interface output (PC/multimedia): HDMI™
  • Interfaces: Input (PC/multimedia): HDMI™
  • Max. resolution: 1920 x 1080 full HD
  • No. of inputs: 1x
  • No. of outputs: 2x
  • No. of supported monitors: 2
  • Power supply (LOV): via mains PSU
  • Manufacturer's part 177337

Delivery includes: HDMI splitter, power supply and manual.

Reviews


Be the first to submit a review