Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 177207 Video Splitter

Order Code:  

58-3433

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 177207  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This video splitter from Manhattan has been designed to distribute the signal from one source to multiple VGA screens simultaneously. The high bandwidth and resolution as well as the Manhattan reliability make this the perfect solution in the security business, especially within exhibition halls, public demonstrations and training areas.


  • Distributes a VGA input signal to 2 VGA outputs
  • 150 MHz signal bandwidth
  • Robust metal housing
  • Colour: Silver
  • Dimensions: 104 x 54 x 208mm (H x W x D)
  • Interface output (PC/multimedia): VGA
  • Interfaces: input (PC/multimedia): VGA
  • No. of inputs: 1x
  • No. of outputs: 2x
  • No. of supported monitors: 2
  • Power supply (LOV): via mains PSU
  • Manufacturer's part 177207

Delivery includes: video splitter, power supply and manual.
Type VGA splitter
Length 208mm
Colour Silver

Reviews


Be the first to submit a review