Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Trust 17676 eLight Full HD 1080p Webcam

Order Code:  

49-0227

 
Brand: Trust  MPN: 17676 
 Report an error

Discontinued

This Trust Full HD Webcam featuring widescreen resolution offers high performance with true 1.3 Megapixel (1280 x 1024) and high definition hardware resolution for sharp images.

A number of excellent features allows the recording of videos or chatting via MSN/Live Messenger or Skype, including the USB 2.0 high quality video for sharp & smooth video quality. There is also a built-in microphone for clear sound quality, along with powerful integrated LED lights with dim function for enhanced image quality in low-light environment, while the self-adjusting clamp attaches to notebook LCD screens and flat panel monitors/flat surfaces.

The driverless technology means there is no need to install a driver - simply plug & go!


  • LED lighting for improved picture quality
  • Integrated microphone
  • Clamp holder and base
  • USB 2.0 connection
  • 1920 x 1080 pix
  • Manufacturer's 3-year warranty
  • 53 x 55 x 77mm (H x W x D)
  • 91g product weight (net)
  • Manufacturer's part 17676

Minimum requirements: Windows 8, 7, Vista or XP; USB port (USB 2.0 recommended)

Reviews


Be the first to submit a review