Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Trust 17554 GXT 26 5.1 Surround USB Headset

Order Code:  

49-0222

 
Brand: Trust  MPN: 17554  EAN-13: 8713439175547
 Report an error

Discontinued

Trust's Surround USB Headset is of a high quality standard with 5.1 surround sound (8 built in speakers) and adjustable microphone. Comfortable to wear courtesy of the soft padded ears and adjustable headband, while equipped with a long 2.2 metre cable featuring a built-in remote control for volume, microphone and mute function.

The package includes: USB headset with inline remote control, CD-ROM with driver and user's guide.


  • USB connection for clear and noise free communication
  • Manufacturer's 3-year warranty
  • 210 x 200 x 93mm (H x W x D)
  • 480g product weight (net)
  • Manufacturer's part 17554

Minimum requirements: Windows 8, 7, Vista or XP; USB port.

Reviews


Be the first to submit a review