Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 17405 Primo Webcam

Order Code:  

19-4138

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 17405  Copy to clipboard EAN-13: 8713439174052
 Report an error

Discontinued

The Trust 17405 Primo Webcam has a hardware resolution of 640 x 480 and 2 MegaPixel snapshot resolution for sharp images, making it ideal for use with MSN/Live Messenger, Skype, etc.


  • 640 x 480 hardware resolution
  • USB 2.0
  • Built-in microphone
  • Digital zoom
  • Automatic face tracking technology
  • Snapshot button
  • Self-adjusting clamp
  • Size (HxWxD): 88 x 66 x 87mm
  • Weight: 99g
  • Manufacturer's 3 year warranty
  • System requirements: Windows 7, Windows 8, Vista or XP
  • USB port (USB 2.0 recommended)
  • For extra functionality drivers can be downloaded at www.trust.com/17405/drivers
  • Trust type 17405
Type Webcam
Connection USB 2.0
Resolution 640 x 480
Compatibility Windows 7 / 8 / Vista / XP

Reviews


Be the first to submit a review