Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Trust 17365 eLight LED Illuminated Keyboard

Order Code:  

49-0210

 
Brand: Trust  MPN: 17365  EAN-13: 8713439173666
  • Country of Origin:
 Report an error

Discontinued

This Trust eLight LED Illuminated Keyboard from Trust is the perfect solution when looking to type in dark areas, as the bright LED illuminated key characters make for easy reading.

There is also a choice of three different attractive colours, which can also be switched off when not required during daylight. Comfortable to use and equipped with 10 keys featuring multimedia functions, this LED keyboard really is very simple to use - just plug and go!


  • Black colour
  • QWERTY, Windows keyboard layout
  • 3 LED colours - blue, light blue and green
  • 3-year manufacturer's warranty
  • 23 x 460 x 157mm (H x W x D)
  • 559g product weight (net)
  • 8713439173642 EAN-code
  • Manufacturer's part 17365

Minimum requirements: Windows 8, 7, Vista or XP; USB port.
Connection USB
Illuminated Yes
Keyboard Layout QWERTY
Max. Range N/A
Transfer Type Wired

Reviews


Be the first to submit a review