Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 17355 Vivy Wireless Mini Mouse - Red Swirls

Order Code:  

19-0445

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 17355  Copy to clipboard EAN-13: 8713439173550
 Report an error

Discontinued

Show off your unique style with this compact wireless optical mouse with striking red and swirls design.
  • Compact wireless optical mouse with storage for micro receiver
  • Compact design takes up less space in your notebook bag
  • High 800 DPI resolution
  • 2.4GHz technology for smooth movement
  • 8 metre range
  • Ultra small USB receiver
  • Just plug-in and start: no driver needed
  • Suitable for both right and left hand users
  • Supplied complete with USB micro receiver, 2x AAA batteries and user's guide
  • Manufacturer's 3-year warranty
  • Trust type 17355
Colour Red
Illuminated No
No. of Buttons 2
Resolution 800dpi
Sensor Type Optical
Connection USB
Transfer Type Wireless
Max Range 8m
Polling Rate N/A

Reviews


Be the first to submit a review