Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 16mm Rubber Stoppers with 4mm Hole (Pack of 10)

Order Code:  

52-1042

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: RS13  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These RVFM rubber stoppers with hole are high quality soft rubber bungs with a centre hole, ideal for the school laboratory to seal a container, such as a bottle or tube.


  • Size: 16mm reducing to 13mm x 24(L)mm
  • 4mm centre hole
  • Colour is light terracotta with a slight rubber odour
  • Not recommended for use with food or drink
  • Supplied in packs of 10
Type Rubber stopper
Top diameter 16mm
Bottom diameter 13mm

Reviews


Be the first to submit a review