Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 16973 Starzz Microphone

Order Code:  

49-0213

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 16973  Copy to clipboard EAN-13: 8713439169737
  • Country of Origin:
 Report an error

Discontinued

This handheld microphone is ideal for voice recording, Live Messenger, online games, chat, Skype and voice applications. The portable microphone design with a stable tripod stand is suitable both for mobile as well as hands free operation. The gold plated 3.5mm plug provides a reliable connection and excellent voice quality.
  • High performance microphone with mute, and tripod stand
  • Excellent clear and natural voice playback
  • Extra long 250cm cable
  • 3.5mm audio jack
  • Includes microphone and tripod
  • Mute switch
  • Manufacturer's 3-year warranty
  • 43 x 43 x 132mm (H x W x D)
  • 164g product weight (net)
  • Manufacturer's part 16973

Connections 3.5 mm audio jack

Questions


*Question functionality currently disabled


25 June 2015 Question by: Rapid Customer | Product code: 49-0213
Q. Will this item be suitable for iPads and mp3s
A. Hi Lynda, thank you for your question. This Trust Starzz Microphone uses a 3.5mm audio jack and is suited to laptops and PC sound cards.

Reviews


Be the first to submit a review