Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Belden 1694A-VIO RG 6/U Coaxial Cable 75 Ohm Violet

Order Code:  

51-7125

  Copy to clipboard
Brand: Belden  Copy to clipboard MPN: 1694A-VIO  Copy to clipboard
 Report an error

Discontinued

This digital video cable is specified to 4.5GHz and can be used for analogue and digital applications. The high-density, pressure dielectric ensures increased transmission reliability under stress and over a longer period. Error free transmission (about 30% lower attenuation values) for digital video signals, HDTV and SDI.


  • AWG size:18
  • Applications: Digital TV / HDTV High density
  • Bend radius: 10 x external dia.
  • Cable type: RG 6/U
  • Colour: Violet
  • Content: Sold per metre
  • Cross-section: 1mm
  • Dielectric: HDPE
  • External diameter: 6.9mm
  • Halogen free: No
  • Impedance: 75Ω
  • Insulation (material): FHDPE
  • Product Specifications: Tin-plated braided shield
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes
  • Suitable for drag chains: No
  • Temperature range: -30°C to +75°C
  • Type of shield: Duofoil Tin-plated braided shield

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance 75Ω
Colour Violet
Sold by Metre Yes

Reviews


Be the first to submit a review