Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 16661 Preme Wireless Laser Presenter

Order Code:  

49-0205

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 16661  Copy to clipboard EAN-13: 8713439166613
 Report an error

Discontinued

Trust's wireless presenter that is ideal for delivering presentations in a professional way, while also saving power saving courtesy of the extra long battery life.

This quality presenter has a number of excellent features, including a directional pad and buttons that work like a mouse, and are ideal for remotely controlling your media player or home theatre PC - four buttons to control your slide show: start/end slideshow, slide forward/back and black screen. Also equipped with a reliable 2.4 GHz wireless operation for smooth and immediate response up to 10 metres, while the driverless technology means there is no need to install a driver - simply plug & go!

The full package includes: a wireless presenter, USB receiver, AAA battery and user's guide.


  • Compact aid for presentation
  • Black colour
  • USB connection
  • 27 x 39 x 106mm (W x H x D)
  • Operates using AAA battery (included)
  • Radio 2.4GHz
  • Manufacturer's 3-year warranty
  • 59g product weight (net)
  • Manufacturer's part 16661

Minimum requirements: Windows 8, 7, Vista or XP; USB port
Colour Black
Connection USB
Dimensions (W x H x D) 27 x 39 x 106mm
Frequency 2.4GHz
Power Supply AAA battery
Transfer Type Wireless

Reviews


Be the first to submit a review