Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 16450 GXT 10 Gaming Headset

Order Code:  

49-0208

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 16450  Copy to clipboard EAN-13: 8713439164503
 Report an error

Discontinued

Trust's Gaming Headset offers comfort as well as performance thanks to their big soft earphones, deep basses, adjustable headband and microphone that contributes towards hours of gaming fun. While you can enjoy high quality sound while playing games, music and movies, these earphones are also ideal for Live Messenger, chats and telephonic applications such as Skype.
  • Over-ear style
  • 2x 3.5mm jack plug
  • Integrated volume control with microphone mute switch
  • 20Hz-20kHz frequency range (headphones)
  • 20Hz-20kHz frequency range (microphone)
  • Manufacturer's 3-year warranty
  • 180 x 185 x 69mm (H x W x D)
  • 200g product weight (net)
  • Manufacturer's part 16450

Minimum requirements: 3.5mm headphone connection, 3.5mm microphone connection.

Reviews


Be the first to submit a review