Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 1612 Rapid Rust Solvent 300ml

Order Code:  

55-1815

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 1612  Copy to clipboard EAN-13: 4100420016127
  • Country of Origin:
 Report an error

Discontinued

This rapid rust solvent 300ml from Liqui Moly is a vey fast-acting rust solvent which loosens seized up screws and nuts in no time at all. Penetrates and loosens the closest tolerances and rust, making it ideal for numerous applications in the factory, workshop and garages, including vehicles.


  • Colour: Yellowish, clear
  • Works fast
  • Spreading rate
  • Very low friction
  • Eliminates rust and dirt
  • Guards against corrosion
  • Operating temperature range: -40 °C to +140 °C
  • Manufacturer's part 1612
Type Rust solvent
Volume 300ml

Reviews


Be the first to submit a review