Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 1611 Rust Solvent XXL 600ml

Order Code:  

55-1813

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 1611  Copy to clipboard EAN-13: 4100420016110
  • Country of Origin:
 Report an error

Discontinued

This rust solvent XXL 600ml from Liqui Moly is fast-acting rust solvent which instantly loosens seized up screws and nuts. Can be used for a wide range of applications in the factory, workshop and garage, incuding cars.


  • Colour : yellowish, clear
  • Penetrates the closest tolerances
  • Eliminates rust and dirt
  • Penetrates fast
  • Guards against corrosion
  • Water-displacing
  • Very low friction
  • Operating temperature range: -40°C to +140°C
  • Manufacturer's part 1611
Type Rust solvent
Volume 600ml

Reviews


Be the first to submit a review