The compact USB steering wheel with acceleration and braking pedals, along with vibration feedback effects, provides realistic racing both on the PC, Playstation 2 and Playstation 3.
The steering wheel has a rubber coating for better grip, while the steering sensitivity is adjustable in six steps. Additionally, there are two gear shifts at the steering wheel and 12 more action buttons. Elsewhere, the sensitive keys provide for a realistic gaming experience (only when connected to Playstation 2/3). There is also a robust terminal and suction cup for the stable table mounting.
Package includes: steering wheel with pedals, table clamp and user's guide
- USB connection
- Manufacturer's 3-year warranty
- 210 x 218 x 245mm (H x W x D)
- 1.435kg product weight (net)
- 2 gear shift levers and 12 buttons
- Pressure sensitive buttons (PS3 only)
- Manufacturer's part 16064
Minimum requirements: Playstation 3; PC with USB port; Windows 8, 7, Vista or XP
Compatible with console (text) |
PC, PlayStation®2, PLAYSTATION®3 |
Connection |
USB |
Number of keys |
12 |
Transfer Type |
Cable |