Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 160612 Hi-Speed USB 2.0 Micro Hub

Order Code:  

58-3447

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 160612  Copy to clipboard EAN-13: 0766623160612
  • Country of Origin:
 Report an error

Discontinued

This hi-speed micro hub from Manhattan has an ultra-compact design which can add four ports to any USB-enabled PC or laptop for connecting keyboards, mice, webcams or other devices at transmission speeds of up to 480 Mbit/s. The accompanying power pack ensures an adequate power supply, even at full load.


  • Four ports
  • Ultra-compact
  • Plug and Play, and hot-swappable
  • Manufacturer's part 160612

Hi-speed USB 2.0 micro hub, USB mini-B to USB-A cable, 76cm, power pack and user manual
System requirements: Windows® 98/7/XP, Windows® ME, Windows Vista and Mac OS 9 or higher.
Type Micro hub
Interface USB 2.0
No. of Outputs 4

Reviews


Be the first to submit a review