Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 1600-0070 LED Work Light WL 250R Traveller

Order Code:  

85-7998

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1600-0070-UK  Copy to clipboard EAN-13: 4013674039449
  • Country of Origin:
 Report an error

Discontinued

The Ansmann WL 250R LED Work Light employs a single powerful 3W LED for its worklight function and 7 high brightness LEDs for its torch function. It has a built-in 1600mAh NIMH battery that can be charged via an AC-DC mains power supply or a 12-24V car adaptor.


  • Spotlight on top of housing with 7x 5mm LEDs
  • Robust and splash-proof plastic housing with rubberized surface
  • Body 180° rotatable, in eight steps
  • Lockable lamp handle for flexible light alignment
  • Two folding 360° rotatable hooks on the back
  • Two magnets on the back of the housing and one on the bottom of the handle
  • Built-in NiMH battery pack (3.6V, 1600mAh)
  • Rechargeable via AC/DC mains power supply (100 to 240V) or car adaptor (12 to 24V)
  • Ansmann type 1600-0070 / WL 250R
Type Worklight
Lamp Type LED
Battery Type / Qty NiMH

Reviews


Be the first to submit a review