This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Ansmann 1600-0005 HSL1 Worklight

Order Code:  

49-4078

Brand: Ansmann MPN: 1600-0005-510 EAN-13: 4013674008698
 Report an error
Qty Ex Vat**
1+ £91.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
Contact us for lead times on larger quantities
Available to OrderStandard factory lead time 7 days

The Ansmann HSL1 is a professional worklight made of durable ABS material and offers the latest in LED technology - making it more powerful than standard halogen searchlights. The HSL1 uses a Li-Ion battery pack which can be recharged via a car cigarette lighter (12/24V) or via the mains so the worklight can be used repeatedly no matter how remote the location.


  • Colour: Black
  • Beam distance: 190m
  • Luminous flux (lumen): 180lm
  • Adjustable focus beam with consistent, high powered output
  • Robust housing (IP54)
  • Choice of 3 beam functions (100% beam, 20% beam and strobe light)
  • Can be used worldwide
  • Includes colour plates (red, green and blue)
  • Emergency light function
  • High performance lithium battery (3,7V/4000mAh) with up to 26 hrs operating time
  • Low self-discharge
  • Dimensions 254 x 112 x 118mm
  • Manufacturer's part 1600-0005

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review