Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 1600-0003 Universal Torch Holder

Order Code:  

49-4130

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1600-0003-510  Copy to clipboard EAN-13: 4013674007837
  • Country of Origin:
 Report an error

Discontinued

This universal torch holder is suitable for use with a number of torches from the Ansmann range and will keep the torch in a set position leaving your hands free for other tasks. Easy to assemble and disassemble thanks to adjustable and rotatable rubber fixing.


  • Can be attached to any branch, tube or bar etc with a diameter of between 16mm and 30mm
  • Suitable for torches with a diameter of 10mm to 30mm
  • Manufacturer's part 1600-0003
Lamp Type Torch holder
Battery Type / Qty N/A
Light Output N/A
Output Power N/A
Body Material N/A
Water Ingress N/A

Reviews


Be the first to submit a review