Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


1:6 Petrol Carbon Fighter III Buggy 2WD 2.4GHz RTR

Order Code:  

49-0018

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: FS10803  Copy to clipboard EAN-13: 4016138764475
  • Country of Origin:
 Report an error

Discontinued

The Carbon-Fighter III Buggy from Reely looks fantastic with its high-gloss chrome exhaust system and.classic appearance - and its performance is as good as its looks. A newly developed differential and amended axle geometry ensure an even better drive than its predecessors in this range of RTR radio-controlled cars. The new high grip off-road tyres provide grip on any surface and thanks to the 2.4GHz remote control system, interference and range problems are a thing of the past. And above all, this 1:6 scale model is capable of reaching speeds up to 50 mph (80km/h).
  • 2.6 PS petrol engine
  • Tuning exhaust system
  • Carbon-look aluminium chassis
  • Chrome plated tuning exhaust gas system for 10% more power
  • Aluminium roll cage
  • Aluminium servo saver plate
  • Aluminium thread oil pressure shock absorbers with tuning springs
  • Adjustable tracking and camber
  • Ball bearings all round
  • Aluminium tuning air filter
  • Metal gear with dust cover
  • High torque Quaterscale steering servo
  • Y-cable for perfect power supply
  • Completely decorated body

Fill up with a mixture of 1:25 oil/Super Petrol or Super Plus.

Reviews


Be the first to submit a review