Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM ABT 410 RC 1.5Vp-p PCB Piezo Transducer

Order Code:  

35-0284

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABT 410 RC  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.13
25+ £0.858
100+ £0.717

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 4 weeks

PCB mountable Electro Mechanical Transducer with low current consumption, wave solderable.


  • 12mm diameter
  • High sound output
  • 1.5V voltage rating
  • 15mA current
  • Sound output 80dB at 10cm
  • 2048Hz frequency
  • Weight 2g
  • Available in black
Type Electro mechanical transducer
Sound Output 80dB
Frequency 2048Hz
Size 12 x 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review