15a Round Pin Flush Mounting Socket

15a Round Pin Flush Mounting Socket

Brand
Cliff
Order Code
23-1390

Discontinued


This brown 15A round pin flush mounting panel socket complies with BS546.
  • Rated at 250V/15A
  • Finished in brown
Type Socket, 3pin, stage lighting
Current Rating 15A
Colour Black
Finish d in brown
Height 33mm
Length 73mm
Nationality FE
Voltage Rating 250
Width 53mm

Accessories


Trustpilot