Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 1591 Motorbike Chain Spray - White - 400ml

Order Code:  

55-1793

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 1591  Copy to clipboard EAN-13: 4100420015915
  • Country of Origin:
 Report an error

Discontinued

This white motorbike chain spray 400ml from Liqui Moly can be used for all high-load, fast running motorbike chains with and without O-rings. Distributing a synthetic white grease, the spray offers good adherent properties and wear/friction protection, while remaining water-resistant.


  • Basis: Synthetic oil/additives
  • Colour: White
  • Good penetration ability and corrosion protection.
  • Reduces chain elongation on high-performance motorbikes
  • Best performance when used alone
  • Manufacturer's part 1591

The 50ml can may be refilled using the 400ml can.
Type Motorbike chain spray
Volume 400ml

Reviews


Be the first to submit a review