Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 1580 Motorbike Oil Additive 125ml

Order Code:  

55-1787

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 1580  Copy to clipboard EAN-13: 4100420015809
  • Country of Origin:
 Report an error

Discontinued

This motorbike oil additive 125ml from Liqui Moly has been designed to offer up to 50% reduction in wear of your engine.

Application allows the engine to run more efficiently, reducing both oil and fuel consumption. Suitable for all 4-stroke and 2-stroke engines with separate lubrication; can be used with wet multi-disc clutches.


  • With MoS2-anti-friction.
  • Increases engine smoothness
  • Compatible with catalytic-converters
  • 125ml for 4 litres of engine oil
  • Manufacturer's part 1580

Add 30ml per litre of engine oil per change.
Type Motorbike additive
Volume 125ml

Reviews


Be the first to submit a review