Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 15482 Zaia Headset

Order Code:  

49-0203

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 15482  Copy to clipboard EAN-13: 8713439154825
 Report an error

Discontinued

Trust's Zaia Headset has been designed with comfort in mind, thanks to the big soft ear pads and adjustable headband. With the microphone also adjustable, these high quality stereo headphones can be apadted to different sizes, while the inline volume remote control and 2 meter cable are two further added features.


  • 2x 3.5 mm jack plugs
  • 20Hz-20kHz frequency range (headphones)
  • 100Hz-16kHz frequency range (microphone)
  • Microphone mute switch
  • -54dB sensitivity (microphone)
  • Manufacturer's 3-year warranty
  • 174 x 164 x 74mm (H x W x D)
  • 175g product weight (net)
  • Manufacturer's part 15482

Minimum requirements: 3.5mm headphone connection, 3.5mm microphone connection.

Reviews


Be the first to submit a review