150w Multi-feature Pir Floodlight Black

150w Multi-feature Pir Floodlight Black

MPN
TLB150
Brand
Timeguard
Order Code
23-5936

Discontinued


Multi-PIR Halogen Floodlight, 230Vac Operating Voltage, 150W Power Rating, 10A Current Rating, 12m Detection Range, 180° Detection Angle, IP44 Protection Category, Scrolling LED System Live Status Acts as Advance Deterrent, Light on Times Adjustable from 5sec to 5 Minutes, Adjustable Light Level Control, Manual ON/OFF Override, IP44 Weatherproof Rating
Type PIR Halogen

Trustpilot