Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Belden 1505A-SW Black Coaxial Cable

Order Code:  

51-6087

  Copy to clipboard
Brand: Belden  Copy to clipboard MPN: 1505A  Copy to clipboard
 Report an error

Discontinued

This digitally compatible video cable is now certified to 4.5GHz (sweep-tested). The highly compressed and pressure resistant dielectric cable guarantees better transmission under loading and over a longer time frame. Guaranteed return loss of<23dB.


  • SDI applications
  • HDTV applications
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance 75Ω
Colour Black
Sold by Metre Yes

Reviews


Be the first to submit a review