Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

15.00MHz Hc-49/s L/p Crystal

15.00MHz Hc-49/s L/p Crystal

Order Code:  

90-3189

  Copy to clipboard
Brand: TruXtal  Copy to clipboard MPN: C-S-15.000M-50-30  Copy to clipboard
 Report an error

Discontinued

Low Profile Crystal, 15MHz Frequency, 50ppm Tolerance, Radial, 2 Pins, 30pF Laod Capacitance, AT Fundamental Resonance, Packaged in Industry Standard HC-49/S Case, Overall Height when PCB Mounted of Just 4mm, Parallel Resonant Types Unless Specified, Suitable for Use in Microprocessor and other Industrial Applications
Frequency 15MHz
Case Low profil crystal HC49/S

Reviews


Be the first to submit a review