Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 15005 Barra 4 Port USB 2.0 Mini Hub

Order Code:  

19-9088

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 15005  Copy to clipboard EAN-13: 8713439150056
 Report an error

Discontinued

The Trust Barra 4 Port USB 2.0 Mini Hub is a 4-port USB2 mini hub that assures you will always have enough USB ports on a PC or notebook.


  • Allows a maximum of four high-speed USB devices to be connected to one USB port
  • Ideal for use with a notebook
  • Very compact
  • One separate USB connection at the side providing extra space for big USB connectors, such as MP3 players
  • Short USB cable can be folded into the body of the hub for easy transportation
  • Quick and easy to install
  • Supports USB 2.0 (up to 480Mbps) and USB 1.1 (up to 12Mbps) peripherals
  • No power adaptor needed
  • Dimensions 14(H) x 90(W) x 30(D)mm
  • System requirements: USB connection, Windows 7, Vista or XP
  • Supplied with 4-port USB hub with cable attached and user's guide
Type Mini hub
Interface USB 2.0
No. of Outputs 4

Questions


*Question functionality currently disabled


29 December 2015 Question by: Rapid Customer | Product code: 19-9088
Q. How do I extract the cable from the body of the USB 4 port hub so as to connect it to my laptop? Many thanks, Peter.
A. Hi Peter, thanks for your question. It is very easy to unwind the cable. The USB connector at the end of the lead fits into the separate USB port at the side of the hub, so you can just unplug the connector.

Reviews


Be the first to submit a review