Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton FR 13 WP - 4 Ohm White Round Saltwater Resistant Speaker 13cm

Order Code:  

35-2914

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: FR 13 WP - 4 Ohm White  Copy to clipboard
 Report an error

Discontinued

This high quality 13cm white round speaker from Visaton is particularly well suited to outdoor applications.


  • Full-range driver with moulded plastic cone, plastic basket and grill
  • Absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads
  • Seawater proof
  • Clear-cut high-range output
  • Supplied in white
  • Typical applications include outdoor PA systems, solariums and damp locations, boats, ships and open vehicles
  • Screw fitting
  • Frequency range 70Hz to 16kHz
  • CE approved
Height 56mm
Impedance 4R
Colour White

Questions


*Question functionality currently disabled


24 June 2013 Question by: Rapid Customer | Product code: 35-2914
Q. The description states 60w but the technical specification states 40w. Which one is correct? I'm looking for some white speakers to fit into a small space in a caravan, that will accept 55w. Will these suffice or do you have some that do?
A. Hi Ben. Thank you for your question. This speaker is rated at 40W with maximum power of 60w, we have the 16cm version which is rated at 60W with a maximum power of 80W (35-2933.

Reviews


Be the first to submit a review