Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 130370 QuickDock™ Quattro

Order Code:  

58-6137

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 130370  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This QuickDock™ Quattro from Manhattan is a docking station designed for connecting four internal hard drives to your computer, to back up your data. Allows quick access, creates portable storage and simplifies backup and exchange of data carriers.
  • Allows fast data transfers at four SATA hard drives
  • A slot for 8.9cm (3.5in) - and 6.4cm (2.5in) - SATA hard drives with high capacity
  • Supports USB 3.0 data transfer rates up to 5 gbit/s
  • Quick and easy USB installation
  • Terminal (computer): USB 3.0
  • Port (hard drive): SATA
  • Weight: 335g
  • Dimensions: 163 x 92 x 130mm (W x H x D)
  • Manufacturer's part 130370

Delivery includes: QuickDock, power supply and USB 3.0 cable (0.8m), software CD, Quick Start guide. System requirements: Windows® 2000, Windows® XP, Windows Vista™, Windows® 7, Windows® 8, Mac 9.x/10.x and Linux.

Reviews


Be the first to submit a review