Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 130363 QuickDock™ Duo

Order Code:  

58-6138

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 130363  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This QuickDock™ Quattro from Manhattan is a docking station for connecting two internal hard drives to your computer to back up your data. Allows quick access, creates portable storage and simplifies backup and exchange of data carriers.
  • Backup HDD contents by pressing a button when connected to PC
  • Cloning hard drive contents on the HDD in second slot without PC connection
  • Two slots for 8.9cm (3.5in) - and 6.4cm (2.5in) - SATA hard disks with capacities up to 3TB
  • Speed 55MB/s offline, 15MB/s online
  • Quick and easy USB installation
  • Terminal (computer): USB 3.0
  • Port (hard drive): SATA
  • Weight: 335g
  • Dimensions: 163 x 92 x 130mm (W x H x D)
  • Manufacturer's part 130363

Delivery includes; QuickDock, power supply and USB 3.0 cable (0.8m), software CD and Quick Start guide. System requirements: Windows® 2000, Windows® XP, Windows Vista™, Windows® 7, Windows® 8, Mac 9.x/10.x and Linux.

Reviews


Be the first to submit a review