Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cathedral Products SB12BK 12in Security Box Black

Order Code:  

06-0445

  Copy to clipboard
Brand: Cathedral Products  Copy to clipboard MPN: SB12BK  Copy to clipboard
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 14 days

This 240 x 300 x 90mm powder-coated steel box is supplied complete with 'bolt down' fixings and is ideal for secure storage of small valuables and documents.


  • 240 x 300 x 90mm
  • Takes A4 documents unfolded
  • Tough powder-coated steel construction
  • Fix to wall or table top
  • Pre-drilled fixing holes
  • Includes 'bolt-down' fixings
  • Cylinder lock with 2 keys
Type Security box
Width 300mm
Depth 240mm
Height 90mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review